ADUM225N0BRIZ, Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage
см. техническую документацию
Описание
ADUM225N is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The devices operate with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. It is widely used in application such as general-purpose multichannel isolation, industrial field bus isolation, automotive systems etc.
• High common-mode transient immunity is 100KV/µs typ
• High robustness to radiated and conducted noise
• Low dynamic power consumption
• 1.8V to 5V level translation
• Number of inputs, VDD1 side is 2
• Number of inputs, VDD2 side is 0
• Withstand voltage rating is 5KVrms
• Fail-safe output state is low
• Operating temperature range is -40°C to +125°C
• Package style is 8-lead SOIC-IC wide body
Технические параметры
Задержка Распространения | 7.2нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 2 канала |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса Интерфейса | WSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |