MJ-3502N

MJ-3502N
Изображения служат только для ознакомления,
см. техническую документацию
24 шт. со склада г.Москва, срок 10-11 дней
610 руб.
от 2 шт.480 руб.
от 5 шт.394 руб.
от 10 шт.360.36 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Альтернативные предложения2
Номенклатурный номер: 8007099396
Бренд: CUI Inc

Описание

Электроэлемент
Conn 3.5MM Mono Jack RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

Технические параметры

3D Model MJ-3502N
Category Connectors, Interconnects
Color - Contact Silver
Connector Type Phone Jack
Contact Material Brass
Contact Material - Plating Silver
Current Rating 1A
Family Barrel-Audio Connectors
Features -
Gender Female
Housing Color Black
Housing Material Plastic
Internal Switch(s) Single Switch
Mounting Type Through Hole, Right Angle
Number of Positions/Contacts 2 Conductors, 3 Contacts
Online Catalog CUI
Operating Temperature -20°C ~ 85°C
Other Names 045-0502RCP-3502NMJ3502N
Packaging Bulk
Plug/Mating Plug Diameter 3.50mm(0.141", 1/8", Mini Plug)-Headphone
RoHS Information MJ-3502N Cert of Compliance
Series -
Shielding Unshielded
Signal Lines Mono
Standard Package 500
Termination Solder Eyelet(s)
Voltage - Rated 12VDC
Brand: CUI Devices
Color: Black
Contact Material: Brass
Contact Plating: Silver
Contact Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female
Housing Material: Polyoxymethylene(POM)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Through Hole
Number of Positions: 2 Position
Orientation: Right Angle
Packaging: Bag
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder Lug
Voltage Rating: 12 VDC
Вес, г 2.29

Техническая документация

Datasheet
pdf, 325 КБ
Документация
pdf, 339 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.