PIC16LF88-I/SO, 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
This powerful (200 nanosecond instruction execution) yet easy–to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices.
Технические параметры
ADCs | 1x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16LF |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 18 |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(1x10 bit) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 7.5mm |
ADC Resolution | No ADC |
Brand | Microchip Technology |
Core | PIC |
Data RAM Size | 368 B |
Data RAM Type | RAM |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 42 |
Interface Type | SSP, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 7 |
Number of I/Os | 16 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-18 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 4041 КБ
Datasheet
pdf, 6379 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
PIC16LF88
pdf, 2511 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем