MLX90641KSF-BCA-000-SP, Board Mount Temperature Sensors 16x12 thermal array, 110deg FOV, 125C

MLX90641KSF-BCA-000-SP, Board Mount Temperature Sensors 16x12 thermal array, 110deg FOV, 125C
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 7-9 недель
12 250 руб.
от 10 шт.9 250 руб.
от 25 шт.7 630 руб.
от 45 шт.7 578.39 руб.
Добавить в корзину 1 шт. на сумму 12 250 руб.
Номенклатурный номер: 8007105096
Артикул: MLX90641KSF-BCA-000-SP

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
MLX90641 16 x 12 IR Array Sensors
Melexis MLX90641 16 x 12 IR Array Sensors are fully calibrated thermal IR arrays in a 4-lead TO39 package with a digital interface. These array sensors are small, easy to integrate and contain 192 FIR pixels. The MLX90641 16 x 12 IR array sensors operate at 3.3V supply voltage and are programmable from 0.5Hz to 64Hz frequency range. Applications include microwave ovens, intrusion/movement detection, visual IR thermometers, and automotive air conditioning control system.

Технические параметры

Accuracy: +/-1 C
Brand: Melexis
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 45
Interface Type: I2C
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 12 mA
Output Type: Digital
Package / Case: TO-39-4
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: MLX90641
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor
Вес, г 5.84

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.