HDC1080DMBT, Board Mount Humidity Sensors 2% RH low-power digital relative humidity sensor 6-WSON -40 to 125

Фото 1/4 HDC1080DMBT, Board Mount Humidity Sensors 2% RH low-power digital relative humidity sensor 6-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.790 руб.
от 100 шт.648 руб.
от 250 шт.556 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8007110648
Артикул: HDC1080DMBT
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Описание WSON 6/A °/Маломощный, высокоточный цифровой датчик влажности с температурой

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 uA
Output Type: Digital
Package/Case: WSON-6
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC1080
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
корпус WSON-6(3x3)
Accuracy ±0.2 °C, ±2%RH
Interface Type Serial-I2C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -20 °C
Mounting Type Surface Mount
Operating Temperature Range -20 to+85 °C
Output Type Digital
Package Type WSON
Pin Count 6
Priced to Clear Yes
Resolution 14 bit
Sensor Function Temperature & Humidity
Series HDC1080
Width 3.1mm
Вес, г 0.03

Техническая документация

Datasheet HDC1080DMBT
pdf, 1230 КБ