PHE450RB5150JR06, Film Capacitors 1600V 0.015uF 5% LS=15mm
![PHE450RB5150JR06, Film Capacitors 1600V 0.015uF 5% LS=15mm](https://static.chipdip.ru/lib/167/DOC024167664.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
230 руб.
от 100 шт. —
175 руб.
от 500 шт. —
130.46 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 0.015 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 15 nF | |
Capacitance - pF: | 15000 pF | |
Capacitance: | 0.015 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | F450BE153J1K6C | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | PHE450 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Double Metallized Polypropylene Film | |
Voltage Rating AC: | 650 VAC | |
Voltage Rating DC: | 1.6 kVDC | |
Вес, г | 0.53 |
Техническая документация
Datasheet
pdf, 845 КБ
Дополнительная информация
Похожие товары