TXLN 025-105, Switching Power Supplies 25W 5V 5A

TXLN 025-105, Switching Power Supplies 25W 5V 5A
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
8 910 руб.
от 10 шт.7 840 руб.
от 25 шт.7 070 руб.
Добавить в корзину 1 шт. на сумму 8 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8007111525
Артикул: TXLN 025-105
Бренд: Traco Power

Описание

Power\Power Supplies\Switching Power Supplies
TXLN 18W to 960W Industrial AC-DC Power Supplies

TRACO Power TXLN series has 12 power levels covering 18W to 960W. These industrial AC-DC Power Supplies are fully enclosed and designed for a wide range of cost-critical applications. TRACO Power TXLN AC-DC Power Supplies feature a low-profile metal case and screw terminal block connection, making them easy to install in any equipment. These power supplies have universal input and active PFC starting at 150W with output voltages ranging from 3.3V DC to 48V DC and comply with European EMC standards, the Low Voltage Directive (LVD), and are IEC/EN/UL 62368-1 approved. The 35W and 80W power levels are available with dual- and triple-output models.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TRACO Power
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: TXLN025
Subcategory: AC-DC Power Supply
Вес, г 180

Техническая документация

Datasheet
pdf, 909 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.