012-80-484/185, RF Connector Accessories 3mm Male Solder-On Shroud, FD

Фото 1/2 012-80-484/185, RF Connector Accessories 3mm Male Solder-On Shroud, FD
Изображения служат только для ознакомления,
см. техническую документацию
9 780 руб.
Добавить в корзину 1 шт. на сумму 9 780 руб.
Номенклатурный номер: 8007111635
Артикул: 012-80-484/185
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connector Accessories
3mm Board-to-Board Interconnects

Amphenol SV Microwave 3mm Board-to-Board Interconnects feature 3mm board-to-board spacing with a 0.150" minimum pitch between adjacent connectors. These connectors offer a DC to 40GHz frequency range and provide low stacked heights. The Amphenol SV Microwave 3mm Board-to-Board Interconnects are ideal for use in embedded computing, high-density stacked PCB applications, and high-density multiport applications.

Технические параметры

Brand: Amphenol/SV Microwave
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Male)
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 40 GHz
Packaging: Tray
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: PCB Terminators
Series: 3mm
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 486 КБ
Datasheet 012-80-484/185
pdf, 60 КБ