AH3362Q-P-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
230 руб.
от 10 шт. —
207 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Электроэлемент
Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SIP Ammo
Технические параметры
Current - Output (Max) | 60mA |
Current - Supply (Max) | 4mA |
Features | - |
Function | Unipolar Switch |
Manufacturer | Diodes Incorporated |
Operating Temperature | -40В°C ~ 150В°C(TA) |
Output Type | Open Drain |
Package / Case | 3-SIP, Formed Leads |
Packaging | Tape & Box(TB) |
Part Status | Active |
Polarization | South Pole |
Sensing Range | 3mT Trip, 2mT Release |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 3-SIP |
Technology | Hall Effect |
Test Condition | 25В°C |
Voltage - Supply | 3V ~ 28V |
Base Product Number | AH3362 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Cut Tape (CT)Tape & Box (TB) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 15 G to 45 G |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V to 28 V |
Packaging: | Ammo Pack |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 5 G to 35 G |
Series: | AH3362 |
Subcategory: | Sensors |
Type: | Hall Effect Switch |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Типичное Значение Рабочей Точки | 30Гс |
Типичное Значение Точки Отпускания | 20Гс |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Datasheet
pdf, 805 КБ