SSW-103-01-L-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
810 руб.
от 2 шт. —
700 руб.
от 3 шт. —
647 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Технические параметры
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 10.0Вµin(0.25Вµm) |
Contact Length - Post | 0.104"(2.64mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Forked |
Current Rating | 5.7A per Contact |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.335"(8.51mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | SSW |
Style | Board to Board or Cable |
Termination | Solder |
Body Orientation | Straight |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 4.7/CONTACT(A) |
Gender | SKT |
Housing Color | Black |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 6(POS) |
Operating Temp Range | -55C to 125C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 4.95(mm) |
Product Height (mm) | 8.51(mm) |
Product Length (mm) | 8.13(mm) |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating Max | 655VDC/465VAC |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.7 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Straight Pin |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SSW |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Voltage Rating: | 465 VAC, 655 VDC |
Pitch | 2.54mm |
Вес, г | 0.63 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.