DEV-15583, Development Boards & Kits - ARM Teensy 4.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
732 шт., срок 7-9 недель
8 790 руб.
Добавить в корзину 1 шт.
на сумму 8 790 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Teensy 4.0 Development BoardSparkFun Teensy 4.0 Development Board is designed for evaluation of NXP iMXRT1062 chip and features an Arm ® Cortex ® -M7 processor. This development board consumes 100mA and offers dynamic clock scaling support, power on/off management, RTC for date/time, and can be overclocked above 600MHz. The teensy 4.0 board consists of 1024K RAM, 2048K flash, 2 USB ports, 3 CAN bus, 3 I 2 C ports, 2 I 2 S ports, and 1 S/PDIF port. This teensy 4.0 comes with 32 DMA pins, programmable FlexIO, and pixel processing pipeline.
Технические параметры
Brand: | SparkFun |
Core: | ARM Cortex M7 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, I2C, I2S, SDIO, SPI, USB |
Manufacturer: | SparkFun Electronics |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | i.MX RT1062 |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M7 |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Teensy 4.0 |
RoHS Status | RoHS non-compliant |
Series | i.MX -> |
Suggested Programming Environment | Teensyduino |
Type | MPU |
Utilized IC / Part | RT1062 |
Вес, г | 4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.