MCP73831T-2ACI/MC, Battery Management Charge mgnt contr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 25 шт. —
190 руб.
от 3300 шт. —
152 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
MCP73831/2 Charge Management ControllersMicrochip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 510 uA |
Operating Supply Voltage: | 3.75 V to 6 V |
Output Current: | 15 mA to 500 mA |
Output Voltage: | 4.2 V |
Package / Case: | DFN |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | MCP73831/2 |
Subcategory: | PMIC-Power Management ICs |
Type: | Charge Controller |
Battery Type | Li-Ion, Li-Polymer |
Brand | Microchip Technology |
Factory Pack Quantity | 3300 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 510 uA |
Operating Supply Voltage | 3.75 V to 6 V |
Output Current | 15 mA to 500 mA |
Output Voltage | 4.2 V |
Package / Case | DFN |
Packaging | Cut Tape or Reel |
Product | Charge Management |
Product Category | Battery Management |
Product Type | Battery Management |
Series | MCP73831/2 |
Subcategory | PMIC-Power Management ICs |
Type | Charge Controller |
Charge Safety Timers | No Charge Safety Timers |
RoHS | Details |
Temperature Monitoring | No Temperature Monitoring |
UVLO Start Threshold | 3.45 V |
UVLO Stop Threshold | 3.38 V |
корпус | 8-DFN(2x3) |
Вес, г | 0.0156 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем