0353620550
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
77 руб.
от 10 шт. —
60 руб.
от 100 шт. —
42.63 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Описание Гнездо, провод-плата, "папа", Sherlock, 2мм, PIN: 5, THT, на PCB, 2А Характеристики Категория | Разъем |
Технические параметры
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 39.4Вµin(1.00Вµm) |
Contact Finish Thickness - Post | 39.4Вµin(1.00Вµm) |
Contact Length - Mating | 0.145"(3.70mm) |
Contact Length - Post | 0.130"(3.30mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.335"(8.51mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | 8.5mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 5 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | - |
Series | Sherlock 35362 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Voltage Rating | 125V |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353620550 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35362 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 2.0A |
Number of Contacts | 5 |
Pitch | 2.0mm |
Series Number | 35362 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 320 КБ
Datasheet
pdf, 330 КБ
Datasheet
pdf, 30 КБ
Документация
pdf, 23 КБ
Чертеж
pdf, 203 КБ
Похожие товары