34460A/120/903, Digital Multimeters DMM 6 1/2 Digit US Power Cord

34460A/120/903, Digital Multimeters DMM 6 1/2 Digit US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
292 200 руб.
Добавить в корзину 1 шт. на сумму 292 200 руб.
Номенклатурный номер: 8007173023
Артикул: 34460A/120/903

Описание

Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Digital Multimeters
Keysight Technologies offers many DMMs with different combinations of features to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provide a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

Технические параметры

Brand: Keysight
Cable Type: North American Power Cord Included
Capacitance Range: 1000 pF to 100 uF
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 3 Hz to 300 kHz
Manufacturer: Keysight
Number of Digits: 6 1/2 Digit
Part # Aliases: 34460A
Product Category: Digital Multimeters
Product Type: Multimeters
Product: Multimeters
Ranging: Auto, Manual
Resistance Range: 100 Ohms to 100 MOhms
Series: 34460A
Subcategory: Test Equipment
True RMS: True RMS
Type: Bench
Вес, кг 3.68

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем