ADUM1201CRZ-RL7, Digital Isolators Dual-Channel Digital Isolator (1/1 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 10 шт. —
1 320 руб.
от 100 шт. —
973 руб.
от 250 шт. —
860.86 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Посмотреть аналоги20
Описание
Описание Изолятор цифровых сигналов, SO8
Технические параметры
Brand | Analog Devices |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 1000 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 3 ns(Typ) |
Maximum Operating Temperature | +105 C |
Maximum Rise Time | 3 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 600 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Product Type | Digital Isolators |
Propagation Delay Time | 45 ns |
Pulse Width | 40 ns |
Series | ADUM1201 |
Subcategory | Interface ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 15 |
Maximum Propagation Delay Time (tPHL) (ns) | 45 |
Maximum Propagation Delay Time (tPLH) (ns) | 45 |
Maximum Quiescent Supply Current (mA) | 8/8 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 5 |