OL1R10MV1, Timers Syr-Line Plug-In Timer, Ol1R, 8 Pins, 12-240 V AC/DC, 2X 10A, 0.5 - 10 Days
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 610 руб.
Добавить в корзину 1 шт.
на сумму 22 610 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Timers
Syrline Chronos 2 TimersCrouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
Технические параметры
Accuracy: | +/-10% |
Brand: | Crouzet |
Display Type: | Hand Dial |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Crouzet |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 240 V |
Product Category: | Timers |
Product Type: | Timers |
Product: | Analog Timers |
Subcategory: | Timers |
Termination Style: | 8 Pin Octal Plug |
Tradename: | Syr-Line |
Type: | Plug-In Timer |
Contact Configuration | SPDT |
Maximum Current | 10A |
Maximum Operating Temperature | +60°C |
Maximum Voltage | 240V ac/dc |
Minimum Operating Temperature | -20°C |
Minimum Voltage | 12V ac/dc |
Mode of Operation | Interval |
Mounting Type | Plug In |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Series | OL1R |
Supply Voltage | 12 → 240V ac/dc |
Switch Configuration | SPDT |
Terminal Type | Plug In |
Time Delay | 0.5s |
Width | 82.31mm |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары