DSOX1204G, Benchtop Oscilloscopes 1000X-Series, 4 Ch , 70MHz with WaveGen, US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
381 600 руб.
Добавить в корзину 1 шт.
на сумму 381 600 руб.
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
DSOX1204 4-channel OscilloscopesKeysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with Bode plot test. Keysight Technologies DSOX1204 lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.
Технические параметры
Bandwidth: | 70 MHz |
Brand: | Keysight |
Cable Type: | North American Power Cord Included |
Display Type: | Color TFT, LCD |
Equipment Type: | Digital Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 V to 240 V |
Manufacturer: | Keysight |
Number of Channels: | 4 Channel |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 1 GSa/s |
Series: | 1000 X |
Subcategory: | Test Equipment |
Tradename: | InfiniiVision |
Bandwidth | 70MHz |
Calibrated | RSCAL |
Digital/Analogue | Digital |
Display Type | TFT LCD, WVGA |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Number of Analogue Channels | 4 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Plug Type | USB |
Power Source | Mains |
Rise Time | <lteq/>5ns |
Screen Size | 7in |
Series | InfiniiVision 1000 X |
Vertical Resolution | 8 bit |
Input Capacitance | 16 pF |
Input Impedance | 1 MΩ |
Interface | CAN, IIC, LIN, RS232, SPI, UART |
Maximum Time Base | 50s/div |
Weight | 3.2kg |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2052 КБ
Datasheet
pdf, 1932 КБ
Datasheet
pdf, 5658 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ