LT5400BCMS8E-7#PBF, Resistor Networks & Arrays 4x Matched Res Network

LT5400BCMS8E-7#PBF, Resistor Networks & Arrays 4x Matched Res Network
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 10 шт.2 360 руб.
от 25 шт.2 160 руб.
от 50 шт.1 900.79 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8007188982
Артикул: LT5400BCMS8E-7#PBF
Бренд: Analog Devices

Описание

LT5400 is a quad resistor network with excellent matching specifications over the entire temperature range. Matching is also specified when the LT5400 is configured in a difference amplifier. This enhanced matching specification guarantees CMRR performance to be up to 2× better than independently matched resistors. All four resistors can be accessed and biased independently, making the LT5400 a convenient and versatile choice for any application that can benefit from matched resistors. These resistor networks provide precise ratiometric stability required in highly accurate difference amplifiers, voltage references and bridge circuits. Applications includes difference amplifier, reference divider and precision summing/subtracting.

• Excellent matching (0.025% matching)
• 1.25Kohm R2 = R3, 5Kohm R1 = R4, 1: 4 resistor ratio
• ±75V operating voltage (±80V abs max), 0.2ppm/°C matching temperature drift
• 8ppm/°C absolute resistor value temperature drift
• Long-term stability of <2ppm at 2000Hrs
• Resistor matching ratio (any resistor to other resistor) is ±0.025% (full temperature range)
• Matching for CMRR of ±±0.015% full specified temperature range
• Shelf life of ±5ppm (25°C, unbiased, 1 year)
• Excess current noise of <-55dB (Mil-Std-202 Method 308)
• 8-lead plastic MSOP package, 0°C to 70°C temperature range

Технические параметры

Case Size per Element NOT REQUIRED
Circuit Designator ISOL
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 8
Operating Temp Range -40C to 85C
Package / Case MSOP
Package Type MSOP EP
Packaging Tube
Pin Count 8
Product Depth (mm) 4.9(mm)
Product Height (mm) 0.86(mm)
Product Length (mm) 3(mm)
Rad Hardened No
Screening Level Commercial
Seated Plane Height 1.1(mm)
Temperature Coefficient ±8(ppm/°C)
Terminal Pitch 0.65(mm)
Termination Style Gull Wing
Абсолютный Допуск Сопротивления ±7.5%
Абсолютный Термический Коэфф. Сопротивления ±25млн-¹/°C
Класс Мощности на Элемент 800мВт
Количество Выводов 8вывод(-ов)
Количество Элементов 4элемент(-ов)
Линейка Продукции LT5400 Series
Сопротивление R1 1.25кОм
Сопротивление R2 5кОм

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»