M43P501KB40, Trimmer Potentiometer 500Ohm 750mW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 3 000 руб.
Описание
Trimmer Potentiometers
Unique slider block for excellent setability Multi-finger wiper to minimise CRV Sealed to withstand immersion board washing
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 500Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Shaft Diameter | 2.5 mm |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Pin |
Adjustment: | Side Slot |
Brand: | Vishay/Spectrol |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Horizontal Adjustment |
Packaging: | Bulk |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Type: | Trimmer Resistors-Multi Turn |
Вес, г | 1.09 |