082.00601.00-RSI, AC Power Entry Modules 6A 120/250VAC Red Illum Switch

082.00601.00-RSI, AC Power Entry Modules 6A 120/250VAC Red Illum Switch
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
3 840 руб.
Добавить в корзину 1 шт. на сумму 3 840 руб.
Номенклатурный номер: 8007200543
Артикул: 082.00601.00-RSI
Бренд: Astrodyne TDI

Описание

Connectors\Power Connectors\AC Power Entry Modules
082 / 084 Power Entry Modules

Astrodyne TDI 082-RSI / 082M-RSI and 084-RSI / 084M-RSI Power Entry Modules with Red Illuminated Switch are filtered power entry modules with an illuminated DPST switch and integrated single or double safety fuse holders. These Astrodyne compact IEC inlet power entry modules provide up to 10A and are fully approved (UL, cUL, and IEC/VDE). 082-RSI / 084-RSI Power Entry Modules are available in general-purpose and low leakage current medical applications for patient-connected devices.

Технические параметры

Brand: Astrodyne TDI
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Astrodyne TDI
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: 082-RSI
Subcategory: Power Entry
Switch Function: Illuminated Switch
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 94

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.