TLP3122A(E, MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm

TLP3122A(E, MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm
Изображения служат только для ознакомления,
см. техническую документацию
3704 шт., срок 6-8 недель
830 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8007200863
Артикул: TLP3122A(E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
High Capacity Photorelays
Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with I ON >1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 125
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Photo MOSFET
Package / Case: SOP-4
Packaging: Tube
Pd - Power Dissipation: 50 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Series: TLP3122A
Subcategory: Optocouplers
Вес, г 0.1

Техническая документация

Datasheet
pdf, 330 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.