74LVC1G00SE-7

Фото 1/2 74LVC1G00SE-7
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.84 руб.
от 25 шт.68 руб.
от 100 шт.43.53 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Посмотреть аналоги11
Номенклатурный номер: 8007201487
Бренд: DIODES INC.

Описание

Integrated Circuits (ICs)\Logic - Gates and Inverters
NAND Gate IC 1 Channel SOT-353

Технические параметры

Base Product Number 74LVC1G00 ->
Current - Output High, Low 32mA, 32mA
Current - Quiescent (Max) 200ВµA
ECCN EAR99
HTSUS 8542.39.0001
Logic Level - High 1.7V ~ 2V
Logic Level - Low 0.7V ~ 0.8V
Logic Type NAND Gate
Max Propagation Delay @ V, Max CL 1.8ns @ 5V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Number of Inputs 2
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package SOT-353
Voltage - Supply 1.65V ~ 5.5V
Brand Diodes Incorporated
Factory Pack Quantity 3000
Function Single 2 Input Positive NAND Gate
High Level Output Current -24 mA
Logic Family 74
Logic Function NAND
Low Level Output Current 24 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Gates 1 Gate
Number Of Input Lines 2 Input
Number Of Output Lines 1 Output
Operating Supply Voltage 1.65 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current +/-50 mA
Output Voltage -0.5 V to+6.5 V
Packaging Cut Tape or Reel
Product Single-Function Gate
Product Category Logic Gates
Product Type Logic Gates
Propagation Delay Time 3.4 ns
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Single 2 Input Positive NAND Gate
High Level Output Current: -32 mA
Logic Family: LVC
Logic Function: NAND
Logic Type: Single 2 Input NAND Gate
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: +/-50 mA
Output Voltage: -500 mV to 6.5 V
Package / Case: SOT-353
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 1.8 ns
Series: 74LVC1G00
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 394 КБ
Datasheet 74LVC1G00W5-7
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем