770987-1

Фото 1/5 770987-1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.66 руб.
от 10 шт.48 руб.
от 11 шт.45.32 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8007202027
Бренд: TE Connectivity

Описание

Электроэлемент
Описание Контакт, "папа", луженые, 0,3-0,9мм2, 22AWG-18AWG, обжим, 4,14мм Характеристики
Категория Разъем

Технические параметры

Accepts Wire Insulation Diameter Range 1.5-2.39 mm
Agency/Standard CSA, (UL)
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount(Free-Hanging)
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating (Max) 9.5 A
Contact Mating Area Plating Material Pre-Tin
Contact Orientation Straight
Contact Retention Within Housing With
Contact Termination Area Plating Material Pre-Tin
Contact Type Pin
CSA File Number LR 7189
CSA Rating Certified
For Use With Plug or Cap Housing
Glow Wire Rating Standard Part-Not Glow Wire
Mating Pin Diameter 1 mm
Operating Temperature Range -55-105 °C
Operating Voltage 600 VAC
Packaging Method Bag
Packaging Quantity 1000
Power Contact Type Contact
Termination Type Crimp
UL File Number E28476
UL Rating Recognized
VDE Tested No
Wire Contact Termination Area Plating Material Pre-Tin
Wire Insulation Support Without
Wire Size 22-18 AWG
Wire Type Stranded
Wire/Cable Type Discrete Wire
Предельное напряжение не менее,В 1500
Рабочая температура,оС -20…105
Рабочее напряжение,В 600
Сопротивление контактов не более,Ом 0.02
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 11.2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Wire Gauge Range: 22 AWG to 18 AWG
Contact Material Brass
Contact Plating Tin
Gender Male
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -55°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Mini-Universal MATE-N-LOK
Termination Method Crimp
Вес, г 1

Техническая документация

Datasheet
pdf, 3000 КБ
Datasheet
pdf, 552 КБ
Datasheet
pdf, 93 КБ