PIM369, Display Development Tools HyperPixel 4.0 - Hi-Res Display for Raspberry Pi - Touch

PIM369, Display Development Tools HyperPixel 4.0 - Hi-Res Display for Raspberry Pi - Touch
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
16 910 руб.
Добавить в корзину 1 шт. на сумму 16 910 руб.
Номенклатурный номер: 8007215275
Артикул: PIM369
Бренд: PIMORONI

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Raspberry Pi, Kits, HATs, & Accessories
Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.

Технические параметры

Brand: Pimoroni
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Raspberry Pi
Manufacturer: Pimoroni
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: On Screen Display Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: 4 in TFT Display
Viewing Area: 86.4 mm x 51.8 mm
Вес, г 141.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.