3DM-CX5-AHRS, IMUs - Inertial Measurement Units 3DM-CX5-25, OEM version Attitude and Heading Reference System.

3DM-CX5-AHRS, IMUs - Inertial Measurement Units 3DM-CX5-25, OEM version Attitude and Heading Reference System.
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
291 200 руб.
от 5 шт.284 600 руб.
Добавить в корзину 1 шт. на сумму 291 200 руб.
Номенклатурный номер: 8007230192
Артикул: 3DM-CX5-AHRS
Бренд: MicroStrain by HBK

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
Attitude & Heading Reference Systems (AHRS)

LORD Microstrain Attitude and Heading Reference Systems (AHRS) are devices that integrate multi-axes, accelerometers, gyroscopes, and magnetometers. This provides an estimation of an object's orientation in space. Measurements of pitch, roll and yaw are typical data outputs. AHRS inertial sensors are commonly used in robotics and unmanned vehicle navigation.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 20 g, 40 g
Brand: LORD Microstrain
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial, USB
Manufacturer: Parker LORD
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Digital
Part # Aliases: 6273-4260
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 0.1 mg
Sensing Axis: X, Y, Z
Sensor Type: 9-axis
Subcategory: Sensors
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 3.2 V
Tradename: MicroStrain

Техническая документация

Datasheet
pdf, 459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.