LPWI201608H1R0T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3903 шт., срок 7-9 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
99 руб.
от 25 шт. —
84 руб.
от 50 шт. —
76.07 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
LPWI Power Inductors
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Технические параметры
Application: | Power |
Brand: | Littelfuse |
Case Code - in: | 0806 |
Case Code - mm: | 2016 |
Core Material: | Metal Alloy Composite |
Core Type: | Thin Film |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 1 uH |
Manufacturer: | Littelfuse |
Maximum DC Current: | 3.2 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 3.9 A |
Series: | LPWI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | High Power Inductor |
Техническая документация
Datasheet
pdf, 1372 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.