MCP7940NT-I/MNY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 2 шт. —
530 руб.
от 5 шт. —
458 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Электроэлемент
RTC CLK/CALENDAR, I2C, TDFN-8; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:RTCC; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock IC Case Style:TDFN; No. of Pins:8Pins; IC Interface Type:I2C; Ope
Технические параметры
Current - Timekeeping (Max) | 1.2ВµA @ 3.3V |
Date Format | YY-MM-DD-dd |
Features | Alarm, Leap Year, Square Wave Output, SRAM |
Interface | IВІC, 2-Wire Serial |
Manufacturer | Microchip Technology |
Memory Size | 64B |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 8-WFDFN Exposed Pad |
Packaging | Digi-ReelВ® |
Part Status | Active |
Standard Package | 1 |
Supplier Device Package | 8-TDFN(2x3) |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 1.8 V ~ 5.5 V |
Voltage - Supply, Battery | 1.3 V ~ 5.5 V |
Bus Type | Serial-2 Wire, Serial-I2C |
Functions | Calendar, Clock |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Package Type | TDFN |
Pin Count | 8 |
User RAM | 64B |
Width | 2mm |
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Function: | Alarm, Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | DFN-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, 2-Wire, I2C |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Clock/Calendar/Alarm/Battery Backup |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PCB changed | 8 |
PPAP | Yes |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Вес, г | 0.012 |
Техническая документация
Datasheet
pdf, 1351 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1203 КБ
Datasheet
pdf, 660 КБ
Документация
pdf, 1218 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем