0430250808

Фото 1/2 0430250808
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.166 руб.
от 29 шт.148.75 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8007231636
Бренд: Molex

Описание

Электроэлемент
Описание MicroFit 3.0 DR Rcpt 8Ckt GW HF

Технические параметры

Материал корпуса Polyester
Материал контактов -
Покрытие контактов -
Application Power, Wire-to-Board, Wire-to-Wire
Brand Molex
Contact Gender -
Contact Type Socket
Current Rating 5 A
Factory Pack Quantity 2500
Flammability Rating UL 94 V-0
Housing Gender Female
Manufacturer Molex
Mating Post Length -
Mounting Style Free Hanging
Number of Positions 8 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0430250808
Pitch 3 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 3 mm
Series 43025
Termination Post Length -
Termination Style -
Tradename Micro-Fit 3
Type Receptacle Housing
Unit Weight 0.025856 oz
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Type: Socket
Factory Pack Quantity: Factory Pack Quantity: 2500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0430250808
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit 3
Type: Receptacle Housings
Вес, кг 6.3

Техническая документация

Datasheet
pdf, 177 КБ
Чертеж
pdf, 173 КБ