BB172X
45 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 360 руб.
Описание
Varactors Single 32V Surface Mount SOD-323
Технические параметры
Base Product Number | BB172 -> |
Capacitance @ Vr, F | 2.754pF @ 28V, 1MHz |
Capacitance Ratio | 15 |
Capacitance Ratio Condition | C1/C28 |
Diode Type | Single |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Voltage - Peak Reverse (Max) | 32V |
Diode Capacitance | 2.754pF@28V, 1MHz |
Diode Configuration | Single |
Voltage - DC Reverse (Vr) (Max) | 32V |
Техническая документация
Datasheet
pdf, 118 КБ