T 3360 018, Circular DIN Connectors 5 Pin Male;Gold Cable Mount

T 3360 018, Circular DIN Connectors 5 Pin Male;Gold Cable Mount
Изображения служат только для ознакомления,
см. техническую документацию
4 360 руб.
от 10 шт.3 900 руб.
Добавить в корзину 1 шт. на сумму 4 360 руб.
Номенклатурный номер: 8007235618
Артикул: T 3360 018
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
C091A Circular Connectors

Amphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.

Технические параметры

Brand: Amphenol Tuchel
Cable Diameter: 4 mm to 6 mm
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Family: C091A
IP Rating: IP40
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Contacts: 5 Contact
Part # Aliases: T 3360 018 U
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: C091 A
Shell Plating: Nickel
Shell Style: Plug
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: C091
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Вес, г 28.35

Техническая документация

Datasheet
pdf, 1142 КБ