26PCAFG6G, Board Mount Pressure Sensors 1 psi, Unamp,FloThru PCB,10 Vdc,Vac Gage

Фото 1/2 26PCAFG6G, Board Mount Pressure Sensors 1 psi, Unamp,FloThru PCB,10 Vdc,Vac Gage
Изображения служат только для ознакомления,
см. техническую документацию
25 810 руб.
от 25 шт.24 000 руб.
Добавить в корзину 1 шт. на сумму 25 810 руб.
Номенклатурный номер: 8031375231
Артикул: 26PCAFG6G

Описание

Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilic ...

Технические параметры

Accuracy 0.25%
Factory Pack Quantity 25
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Pressure 1 psi
Operating Supply Voltage 10 V
Output Type Analog
Package - Case SIP-4
Port Type Dual Axial Barbed, Opposite Sides
Pressure Type Vacuum, Gauge
Series 26PC
COO CN
DevicePressureType Gage
ECCN EAR99
HTS 9026204000
Media Air, Gas, Liquid
Mounting PCBThroughHole90°
OperatingPressureRange 0to1psi
OperatingTemperature -40to85°C
OutputVoltage 0to16.7mV
ResponseTime 1mS
RoHS Yes
TypicalOperatingSupplyVoltage 10V
UnitofMeasure PerEach