CD74AC541M, Буферы и линейные аппаратные драйверы Octal Non Inverting
150 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 500 руб.
Описание
IC, 74AC CMOS, SMD, 74AC541, SOIC20; Logic Family / Base Number:74AC541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74541; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74AC541; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Buffer/Line Driver |
Height | 2.35 mm |
High Level Output Current | -24 mA |
Input Signal Type | Single-Ended |
Length | 12.8 mm |
Logic Family | AC |
Logic Type | CMOS |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Current | 80 uA |
Operating Supply Voltage | 1.5 V to 5.5 V |
Operating Temperature Range | -55 C to+125 C |
Output Type | 3-State |
Package / Case | SOIC-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 98 ns at 1.5 V, 10.9 ns at 3.3 V, 7.8 ns at 5 V |
Quiescent Current | 8 uA |
RoHS | Details |
Series | CD74AC541 |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.5 V |
Technology | CMOS |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Техническая документация
Datasheet
pdf, 1438 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем