PA93, IC PWR AMP 400V 8A 12SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-11 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 900 руб.
Добавить в корзину 1 шт.
на сумму 36 900 руб.
Альтернативные предложения1
Описание
Power Operational (Linear) Amplifiers
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.
Технические параметры
Brand: | Apex Microtechnology |
CMRR - Common Mode Rejection Ratio: | 98 dB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
GBP - Gain Bandwidth Product: | 12 MHz |
Ib - Input Bias Current: | 2 nA |
Ios - Input Offset Current: | 500 pA |
Manufacturer: | Apex Microtechnology |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current per Channel: | 8 A |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 50 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 200 V |
Supply Voltage - Min: | 40 V |
Vos - Input Offset Voltage: | 10 mV |
Вес, г | 10 |
Техническая документация
Datasheet PA93
pdf, 2555 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.