YC324-JK-07100RL

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию



14476 шт. со склада г.Москва
8 руб.
Мин. кол-во для заказа 508 шт.
от 1200 шт. —
5.80 руб.
от 4000 шт. —
5.27 руб.
Добавить в корзину 508 шт.
на сумму 4 064 руб.
Посмотреть альтернативные предложения4
Описание
Сборки резисторные
Резисторная сборка SMD 2012 4 резисторов по 100Ом
Технические параметры
кол-во в упаковке | 4000 |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Surface Mount |
Type | Array |
Number of Resistors | 4 |
Resistance Value (Ohm) | 100 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 200 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Circuit Designator | ISOL |
Special Features | High Reliability |
Case Style | Epoxy |
Case Size | 2012 |
Case Size per Element | 1206 |
Termination Style | Convex |
Number of Terminals | 8 |
Terminal Pitch (mm) | 1.27 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2012(4 X 1206) |
Product Length (mm) | 5.08 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 0.6 |
Brand | Yageo |
Circuit Type | Isolated |
Factory Pack Quantity | 4000 |
Lead Spacing | 1.27 mm |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Number Of Pins | 8 |
Package / Case | 2412 |
Power Total Package | 125 mW |
Product | Arrays |
Product Category | Resistor Networks & Arrays |
Product Type | Resistor Networks & Arrays |
Resistor Values | 100 Ohms |
Series | YC |
Subcategory | Resistors |
Temperature Coefficient | 200 PPM/C |
Voltage Rating | 200 V |
Brand: | YAGEO |
Circuit Type: | Decade Resistance |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Lead Spacing: | 1.27 mm |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 6 |
Number of Resistors: | 4 |
Package / Case: | 2412 |
Packaging: | Reel, Cut Tape, MouseReel |
Power per Element: | 20.8 mW |
Power Total Package: | 125 mW(1/8 W) |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Arrays |
Qualification: | AEC-Q200 |
Resistor Values: | 100 Ohms |
Series: | YC |
Subcategory: | Resistors |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Type: | Chip Resistor Arrays |
Voltage Rating: | 200 V |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 8 |
Operating Temp Range | -55C to 155C |
Power Rating Per Resistor | 0.125(1/8)(W) |
Rad Hardened | No |
Resistance | 100(ohm) |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Terminal Pitch | 1.27(mm) |
Tolerance (+ or -) | 5% |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 875 КБ
Datasheet
pdf, 671 КБ
Datasheet
pdf, 655 КБ
Datasheet
pdf, 496 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.