TLN6158M010R0055, Tantalum Capacitors - Solid SMD 10V 1500uF 20% 6030 ESR= 55 mOhm

TLN6158M010R0055, Tantalum Capacitors - Solid SMD 10V 1500uF 20% 6030 ESR= 55 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
2 590 руб.
от 10 шт.2 140 руб.
от 25 шт.1 960 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8007257392
Артикул: TLN6158M010R0055
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 1500
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 1500 uF
Case Code - in: 6030
Case Code - mm: 15075
ESR: 55 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 150 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: 6 Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Ripple Current: 1.84 A
Series: TLN PulseCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: PulseCap
Type: Tantalum Solid Electrolytic Chip Capacitors
Voltage Rating DC: 10 VDC
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.