52207-0833, FFC & FPC Connectors 1.0 FPC ZIF 8Ckt Sn-Ag-Bi

Фото 1/2 52207-0833, FFC & FPC Connectors 1.0 FPC ZIF 8Ckt Sn-Ag-Bi
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.260 руб.
от 100 шт.211 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8007257863
Артикул: 52207-0833
Бренд: Molex

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders

Molex Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders Series, with their market-proven slider locking mechanism and wide circuit options in the top, bottom, and vertical contact variations. The wide circuit options offer design flexibility for FF/FPC cable routing applications.

Технические параметры

Actuation Type: ZIF
Brand: Molex
Contact Location: Top Contact
Contact Material: Silver
Contact Plating: Tin Silver Bismuth
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 8 Position
Part # Aliases: 0522070833 522070833 52207-0833
Pitch: 1 mm
Product Category: FFC и FPC Connectors
Product Type: FFC и FPC Connectors
Product: Board Mount
Series: 52207
Subcategory: FFC и FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 125 V
Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Silver
Current Rating 1A
Gender Female
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Number of Contacts 8
Number of Rows 1
Pitch 1mm
Series Easy-On
Series Number 52207
Termination Method Solder
Termination Type ZIF Top Contact
Voltage Rating 125 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 531 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 34 КБ
Чертеж
pdf, 226 КБ