BA2901F-E2

BA2901F-E2
Изображения служат только для ознакомления,
см. техническую документацию
2493 шт., срок 7-9 недель
410 руб.
от 10 шт.340 руб.
от 25 шт.315 руб.
от 100 шт.242.78 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения3
Номенклатурный номер: 8007259035
Бренд: Rohm

Описание

Analog Comparators ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Технические параметры

Brand: ROHM Semiconductor
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 800 uA
Operating Supply Voltage: 2 V to 36 V
Output Current per Channel: 16 mA
Output Type: Open Collector
Package/Case: SOP-14
Part # Aliases: BA2901F
Pd - Power Dissipation: 490 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1.3 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 7 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.