LTC3400BES6#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 440 руб.
от 100 шт. —
1 169.30 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Integrated Circuits (ICs)\PMIC - Voltage Regulators - DC DC Switching Regulators
Импульсный импульсный регулятор IC Положительный регулируемый 2,5 В 1 Выход 600 мА (переключатель) SOT-23-6 Thin, TSOT-23-6
Технические параметры
Base Product Number | LTC3400 -> |
Current - Output | 600mA (Switch) |
ECCN | EAR99 |
Frequency - Switching | 1.2MHz |
Function | Step-Up |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -30В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TSOT-23-6 |
Synchronous Rectifier | No |
Topology | Boost |
Video File | Introducing Power by Linear |
Voltage - Input (Max) | 6V |
Voltage - Input (Min) | 0.5V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 2.5V |
Brand: | Analog Devices |
Development Kit: | DC398A-B |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Voltage, Max: | 5 V |
Input Voltage, Min: | 500 mV |
Input Voltage: | 500 mV to 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 300 uA |
Output Current: | 600 mA |
Output Voltage: | 2.5 V to 5 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 10 nA |
Series: | LTC3400B |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.2 MHz |
Topology: | Boost |
Type: | Micropower Synchronous Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 92 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.85(Typ) |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 to 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 1500 |
Switching Regulator | Yes |
Type | Synchronous Step Up |
Typical Quiescent Current (uA) | 300 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары