3613C220K, RF Inductors - SMD 22uH 180mA 13MHz
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
113 руб.
от 500 шт. —
101.95 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
22ВµH Unshielded Inductor 180mA 3.2Ohm Max 1812 (4532 Metric)
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3613 -> |
Current Rating (Amps) | 180mA |
DC Resistance (DCR) | 3.2Ohm Max |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Frequency - Self Resonant | 13MHz |
Height - Seated (Max) | 0.134"" (3.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 22ВµH |
Inductance Frequency - Test | 2.52MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -30В°C ~ 100В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric) |
Q @ Freq | 50 @ 2.52MHz |
RoHS Status | RoHS Compliant |
Series | 3613C, Sigma Inductors -> |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Tolerance | В±10% |
Техническая документация
Чертеж
pdf, 35 КБ