AFBR-S50LV85D-EK, Distance Sensor Development Tool AFBR-S50LV85D Evalkit

AFBR-S50LV85D-EK, Distance Sensor Development Tool AFBR-S50LV85D Evalkit
Изображения служат только для ознакомления,
см. техническую документацию
77 190 руб.
Добавить в корзину 1 шт. на сумму 77 190 руб.
Номенклатурный номер: 8007269229
Артикул: AFBR-S50LV85D-EK
Бренд: Broadcom Limited

Описание

Multi-pixel distance and motion measurement sensor evaluation kit (EK) based on the optical time-of-flight principle. It is composed of an ARM Cortex M0+ microcontroller board, an adapter board with soldered AFBR-S50LV85D sensor and an USB cable for establishing a serial connection to the computer and delivering a 5V single power supply. The available software development kit (SDK) from the sensor's download section is providing a comprehensive and easy-to-use graphical user interface (GUI) which enables implementers to get immediately started and evaluate the sensor for the target application. The EK documentation comprises a getting started guide and an API reference manual (available via help section in the Explorer) for the final system integration.

• Laser Class 1 eye safe
• ARM Cortex M0+ board
• Adapter board with soldered sensor
• USB cable

Технические параметры

Номер Ядра Чипа AFBR-S50LV85D
Подтип Приложения 3D Датчик Времени Полета
Производитель Чипа Broadcom
Тип Приложения Набора Датчик

Техническая документация

Datasheet
pdf, 953 КБ