ADC081S021CISD/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
8-битный аналого-цифровой преобразователь 1 вход 1 SAR 6-WSON (2,2x2,5)
Технические параметры
Architecture | SAR |
Base Product Number | ADC081S021 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-WDFN Exposed Pad |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 6-WSON (2.2x2.5) |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 2.7V ~ 5.25V |
Analog Supply Voltage | 2.7 V to 5.25 V |
Brand | Texas Instruments |
Digital Supply Voltage | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity | 0.2 LSB |
Factory Pack Quantity | 1000 |
Features | Small Size |
Gain Error | 0.4 LSB |
INL - Integral Nonlinearity | 0.3 LSB |
Input Voltage | 5.25 V |
Interface Type | 3-Wire, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of ADC Inputs | 1 Input |
Number Of Channels | 1 Channel |
Number Of Converters | 1 Converter |
Operating Supply Voltage | 3.3 V, 5 V |
Packaging | Cut Tape or Reel |
Power Consumption | 1.3 mW |
Product Category | Analog to Digital Converters-ADC |
Product Type | ADCs-Analog to Digital Converters |
Resolution | 8 bit |
Sample And Hold | Yes |
Sampling Rate | 200 kS/s |
Series | ADC081S021 |
SINAD - Signal To Noise And Distortion Ratio | 49.5 dB |
SNR - Signal To Noise Ratio | 49.6 dB |
Subcategory | Data Converter ICs |
Type | ADC |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем