MC3403NSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 25 шт. —
205 руб.
от 100 шт. —
157.47 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
General Purpose Amplifier 4 Circuit 14-SO
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | MC3403 -> |
Current - Input Bias | 200nA |
Current - Output / Channel | 30mA |
Current - Supply | 2.8mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.6V/Вµs |
Supplier Device Package | 14-SO |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 30V, В±2.5V ~ 15V |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 500 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.8 mA |
Operating Supply Voltage: | 5 V to 30 V, +/-2.5 V to+/-15 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | MC3403 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-2 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 10 mV |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем