TPS3803-01MDCKREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
840 руб.
от 25 шт. —
766 руб.
от 100 шт. —
620.35 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Integrated Circuits (ICs)\PMIC - Supervisors
Супервизор Открытый сток или открытый коллектор 1 канал SC-70-5
Технические параметры
Base Product Number | TPS3803 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 5Вµs Typical Propagation Delay |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SC-70-5 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | Adjustable/Selectable |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Minimum Operating Supply Voltage (V) | 1.3 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (uA) | 4 |
Maximum Power Dissipation (mW) | 321 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Pin Count | 5 |
Supplier Package | SC-70 |
Standard Package Name | SOT-323 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Length | 2.15(Max) |
Package Width | 1.4(Max) |
PCB changed | 5 |
Lead Shape | Gull-wing |
Accuracy: | 1.5% |
Battery Backup Switching: | Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3 uA |
Operating Supply Voltage: | 1.3 V to 6 V |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 1.5225 V, Adjustable |
Package / Case: | SC70-5 |
Part # Aliases: | V62/04648-04XE |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | TPS3803-01-EP |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.3 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Detectors |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | No Watchdog |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары