36540

36540
Изображения служат только для ознакомления,
см. техническую документацию
44 740 руб.
от 10 шт.38 600 руб.
Добавить в корзину 1 шт. на сумму 44 740 руб.
Номенклатурный номер: 8007270999
Бренд: Amphenol

Описание

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Brand: Amphenol Socapex
Configuration: 1x1
Coupling Mechanism: Jam Nut
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Jack(Female)
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions: 8 Position
Number of Rows: 2 Row
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
REACH - SVHC: Details
Series: RJFTV
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Circular
USOC Codes: RJ45

Техническая документация