ADS1205IRGET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 860 руб.
от 10 шт. —
3 330 руб.
от 25 шт. —
2 990 руб.
от 100 шт. —
2 449.17 руб.
Добавить в корзину 1 шт.
на сумму 3 860 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
Modulator 16 b 40k Serial 24-VQFN (4x4)
Технические параметры
Base Product Number | ADS1205 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 24-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
Resolution (Bits) | 16 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 40k |
Supplier Device Package | 24-VQFN (4x4) |
Type | Modulator |
Video File | Nuts and Bolts of the Delta-Sigma Converter |
Voltage - Supply | 2.7V ~ 5.5V |
Voltage Supply Source | Analog and Digital |
Analog Supply Voltage: | 4.5 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
ENOB - Effective Number of Bits: | 14.5 Bit |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Oscillator |
INL - Integral Nonlinearity: | +/-3 LSB |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.7 V to 3.6 V, 4.75 V to 5.5 V |
Package / Case: | VQFN-24 |
Pd - Power Dissipation: | 80 mW |
Power Consumption: | 59 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Sampling Rate: | 40 kS/s |
Series: | ADS1205 |
SINAD - Signal to Noise and Distortion Ratio: | 88.2 dB |
SNR - Signal to Noise Ratio: | 89 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.75 V |
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем