35498ZN, Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/ EMI Backshell Wire 1.6m

35498ZN, Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/ EMI Backshell Wire 1.6m
Изображения служат только для ознакомления,
см. техническую документацию
50 710 руб.
Добавить в корзину 1 шт. на сумму 50 710 руб.
Номенклатурный номер: 8004845165
Артикул: 35498ZN
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Rugged Ethernet Solutions Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Application: 10G Base-T
Brand: Amphenol Socapex
Configuration: 1x1
Factory Pack Quantity: 10
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions/Contacts per Port: 8P8C
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: Solder
Type: Circular
USOC Codes: RJ45

Техническая документация