LM4667MM/NOPB, Audio Amplifiers 1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85

LM4667MM/NOPB, Audio Amplifiers 1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 100 шт.197 руб.
от 500 шт.171.83 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005394844
Артикул: LM4667MM/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Amplifier IC 1-Channel (Mono) Class D 10-VSSOP

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-AB
CMRR - Common Mode Rejection Ratio: 41 dB
Description/Function: Speaker
Factory Pack Quantity: 1000
Input Type: Differential
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Operating Supply Voltage: 3 V, 5 V
Output Power: 1.3 W
Output Signal Type: Differential
Output Type: 1-Channel Mono
Package/Case: MSOP-10
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.8%
Type: 1-Channel Mono
Base Product Number LM4667 ->
ECCN EAR99
Features Depop, Differential Inputs, Short-Circuit Protecti
HTSUS 8542.33.0001
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type 1-Channel (Mono)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series BoomerВ® ->
Supplier Device Package 10-VSSOP
Type Class D
Voltage - Supply 2.7V ~ 5.5V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1752 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем