MC4558IDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11226 шт., срок 7-9 недель
170 руб.
от 10 шт. —
150 руб.
от 25 шт. —
121 руб.
от 100 шт. —
93.34 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения4
Посмотреть аналоги19
Описание
Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Описание Операционный усилитель широкого назначения SO8-150-1.27
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | MC4558 -> |
Current - Input Bias | 50nA |
Current - Output / Channel | 20mA |
Current - Supply | 2.3mA |
ECCN | EAR99 |
Gain Bandwidth Product | 5.5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2.2V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | В±2V ~ 20V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Wideband Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.4±15V |
Maximum Input Offset Current (uA) | 0.1±15V |
Maximum Input Offset Voltage (mV) | 5±15V |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 680 |
Maximum Supply Current (mA) | 4.5±15V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SO N |
Type | Wideband Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±18|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 5.5 |
Typical Input Noise Voltage Density (nV/rtHz) | 12±15V |
Typical Slew Rate (V/us) | 2.2±15V |
Typical Voltage Gain (dB) | 106.02 |
Amplifier Type: | Wideband Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 5.5 MHz |
Ib - Input Bias Current: | 400 nA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | +/-2 V to+/-20 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 680 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | MC4558 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | +/-20 V |
Supply Voltage - Min: | +/-2 V |
Technology: | Bipolar |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 5 mV |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±20(V) |
Dual Supply Voltage (Min) | ±2(V) |
Input Bias Current | 400(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.1@±15V |
Number of Elements | 2 |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | Industrial |
Package Type | SO N |
Power Dissipation | 0.68(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 4.5@±15V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 5.5 |
Voltage Gain in dB | 106.02(dB) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.