TPS3825-33QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
380 руб.
от 25 шт. —
342 руб.
от 100 шт. —
271.98 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Integrated Circuits (ICs)\PMIC - Supervisors
Супервайзер Push-Pull, Тотемный столб 1 канал СОТ-23-5
Технические параметры
Base Product Number | TPS3825 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 120ms Minimum |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | SOT-23-5 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.93V |
Battery Backup Switching | No Backup |
Brand | Texas Instruments |
Chip Enable Signals | No Chip Enable |
Compliance | AEC-Q100 |
Factory Pack Quantity | 3000 |
Features | Internal Hysteresis |
Height | 1.15 mm |
Length | 2.9 mm |
Manual Reset | Manual Reset |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 15 uA |
Operating Temperature Range | -40 C to+125 C |
Output Type | Active-high, Active-low, Push-pull |
Overvoltage Threshold | 3 V |
Packaging | Reel |
Pd - Power Dissipation | 437 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Qualification | AEC-Q100 |
Reset Delay Time | 200 ms |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.1 V |
Threshold Voltage | 2.93 V, 4.55 V |
Undervoltage Threshold | 2.93 V |
Unit Weight | 0.001058 oz |
Watchdog Timers | No Watchdog |
Width | 1.6 mm |
Accuracy: | 2.4% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 15 uA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 3 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 437 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 200 ms |
Series: | TPS3825-33-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 2.93 V |
Watchdog Timers: | Watchdog |
Техническая документация
Документация
pdf, 1098 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары