964269-3

964269-3
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 2 шт.310 руб.
от 10 шт.255 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8007272850
Бренд: TE Connectivity

Описание

Электроэлемент
CONTACT, PIN, 20-18AWG, CRIMP; Product Range:Heavy Duty Sealed Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:AMP Heavy Duty Sealed

Технические параметры

Automotive Yes
Body Orientation Straight
CECC Qualified No
Military No
Packaging Reel
Termination Method Crimp
Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Tab
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Gender: Pin(Male)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: Micro Timer II
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Timer
Type: Quick Connect
Wire Gauge Max: 17 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 17 AWG to 20 AWG
Вес, г 0.133

Техническая документация

Datasheet 964269-3
pdf, 471 КБ
Документация
pdf, 6718 КБ